+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: WESTCODE
Manufacturer | WESTCODE | |
Type of semiconductor module | diode | |
Semiconductor structure | double series | |
Max. off-state voltage | 1.4kV | |
Load current | 545A | |
Case | W102 | |
Max. forward impulse current | 10.9kA | |
Electrical mounting | screw | |
Max. load current | 1.135kA | |
Mechanical mounting | screw |