+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: WESTCODE
Manufacturer | WESTCODE | |
Type of semiconductor module | diode | |
Semiconductor structure | common cathode, double | |
Max. off-state voltage | 2.4kV | |
Load current | 440A | |
Case | W102 | |
Max. forward impulse current | 7.8kA | |
Electrical mounting | screw | |
Max. load current | 910A | |
Mechanical mounting | screw |