+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDL4U001

Mainframe for load modules; MDL4U; 440x177.3x549mm; 100÷240VAC


Manufacturer: B&K PRECISION

Manufacturer part number:
MDL4U001
TME Symbol:
MDL4U001

Specification

Manufacturer
B&K PRECISION
Type of meter
mainframe for load modules
Manufacturer series
MDL4U
Dimensions
440x177.3x549mm
Kind of display used
VFD
Interface
  • GPIB
  • LAN
  • RS232
  • USB
Standard equipment
  • mains cable
  • USB cable
Producer guarantee (months)
  • 36
Supply voltage
  • 100...240V AC
Gross weight23 kg
EAN code817050960037

WATCH VIDEO

See other products in this category: Electronic Loads B&K PRECISION,
See other products from this series.:
*
MDL4U001
0 in TME stock
Net price for quantities from 1 pcs - 2 097.90 USDGross price for quantities from 1 pcs - 2 517.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.