+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ME817EV

Dev.kit: EVE BT817; EVE4; 5VDC


Manufacturer: BRIDGETEK

Manufacturer part number:
ME817EV
TME Symbol:
ME817EV

Specification

Manufacturer
BRIDGETEK
Type of development kit
EVE BT817
Manufacturer series
EVE4
Programmers and development kits features
  • audio amplifier
  • audio signal input
Interface
  • LVDS 40-pin
  • RGB 50-pin
  • SPI
  • USB
Supply voltage
  • 5V DC
Gross weight115.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - others BRIDGETEK,
See other products from this series.:
*
ME817EV
0 in TME stock
Net price for quantities from 1 pcs - 88.25 GBPGross price for quantities from 1 pcs - 105.89 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.