+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MEC1428-I/NU-C1

IC: PIC microcontroller; 32kB; I2C,SPI,UART; SMD; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MEC1428-I/NU-C1
TME Symbol:
MEC1428-I/NU-C1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
32kB
Mounting
SMD
Number of inputs/outputs
108
Kind of package
in-tray
Memory
192kB SRAM
Operating temperature
-40...85°C
Manufacturer standard package
90pcs.
Interface
  • I2C
  • SPI
  • UART
Supply voltage
  • 1.8...3.3V
Gross weight0.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MEC1428-I/NU-C1
0 in TME stock
Net price for quantities from 90 pcs - 3.45 EURGross price for quantities from 90 pcs - 4.14 EUR
No. of pieces (Multiplicity: 90)