+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MEC1521H-B0-I/2MW

IC: ARM microcontroller; I2C,SMBus,UART; SMD; in-tray; I/O: 66

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MEC1521H-B0-I/2MW
TME Symbol:
MEC1521H-B0-I/2MW

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
in-tray
Operating voltage
1.71...3.465V
Number of inputs/outputs
66
Kind of architecture
Cortex M4
Manufacturer standard package
490pcs.
Interface
  • I2C
  • SMBus
  • UART
Gross weight0.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MEC1521H-B0-I/2MW
0 in TME stock
Net price for quantities from 490 pcs - 3.43 EURGross price for quantities from 490 pcs - 4.11 EUR
No. of pieces (Multiplicity: 490)
Minimum order quantity: 490.
Multiplicity: 490.