+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MEC1701Q-C2-SZ

IC: controller; EBI,EMI,I2C,QSPI; SMD; in-tray; I/O: 123

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MEC1701Q-C2-SZ
TME Symbol:
MEC1701Q-C2-SZ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
controller
Mounting
SMD
Kind of package
in-tray
Number of inputs/outputs
123
Kind of architecture
Cortex M4
Manufacturer standard package
260pcs.
Interface
  • EBI
  • EMI
  • I2C
  • QSPI
Supply voltage
  • 1.71...3.465V
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MEC1701Q-C2-SZ
0 in TME stock
Net price for quantities from 260 pcs - 3.75 EURGross price for quantities from 260 pcs - 4.50 EUR
No. of pieces (Multiplicity: 260)