+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1D02

Button; round; green; Ø9.6mm; plastic


Manufacturer: MEC

Manufacturer part number:
1D02
TME Symbol:
MEC1D02

Specification

Manufacturer
MEC
Type of switch accessories
button
Button shape
round
Key button colour
green
Button size
Ø9.6mm
Material
plastic
Related items
MEC3FTH9, MEC1625006
Gross weight0.37 g
See other products in this category: Microswitches TACT MEC,
*
1D02
711 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.35 EURGross price for quantities from 1 pcs - 0.41 EUR
Net price for quantities from 10 pcs - 0.32 EURGross price for quantities from 10 pcs - 0.38 EUR
Net price for quantities from 50 pcs - 0.30 EURGross price for quantities from 50 pcs - 0.36 EUR
Net price for quantities from 200 pcs - 0.28 EURGross price for quantities from 200 pcs - 0.34 EUR
Net price for quantities from 500 pcs - 0.27 EURGross price for quantities from 500 pcs - 0.32 EUR
Net price for quantities from 1000 pcs - 0.26 EURGross price for quantities from 1000 pcs - 0.31 EUR
Net price for quantities from 2000 pcs - 0.25 EURGross price for quantities from 2000 pcs - 0.30 EUR
Net price for quantities from 5000 pcs - 0.24 EURGross price for quantities from 5000 pcs - 0.29 EUR
Packaging method by the manufacturer:Bag = 100 pcs