+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1D03

Button; round; grey; Ø9.6mm; plastic


Manufacturer: MEC

Manufacturer part number:
1D03
TME Symbol:
MEC1D03

Specification

Manufacturer
MEC
Type of switch accessories
button
Button shape
round
Key button colour
grey
Button size
Ø9.6mm
Material
plastic
Related items
MEC3FTH9, MEC1625006
Gross weight0.373 g
See other products in this category: Microswitches TACT MEC,
*
1D03
300 in TME stock
Net price for quantities from 1 pcs - 0.53 EURGross price for quantities from 1 pcs - 0.64 EUR
Net price for quantities from 25 pcs - 0.48 EURGross price for quantities from 25 pcs - 0.58 EUR
Net price for quantities from 50 pcs - 0.45 EURGross price for quantities from 50 pcs - 0.54 EUR
Net price for quantities from 100 pcs - 0.42 EURGross price for quantities from 100 pcs - 0.50 EUR
Net price for quantities from 200 pcs - 0.38 EURGross price for quantities from 200 pcs - 0.46 EUR
Net price for quantities from 300 pcs - 0.36 EURGross price for quantities from 300 pcs - 0.44 EUR
Net price for quantities from 500 pcs - 0.34 EURGross price for quantities from 500 pcs - 0.41 EUR
Net price for quantities from 1000 pcs - 0.32 EURGross price for quantities from 1000 pcs - 0.38 EUR
Net price for quantities from 2000 pcs - 0.31 EURGross price for quantities from 2000 pcs - 0.37 EUR
Net price for quantities from 5000 pcs - 0.30 EURGross price for quantities from 5000 pcs - 0.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs