+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1D11

Button; round; transparent; Ø9.6mm; plastic


Manufacturer: MEC

Manufacturer part number:
1D11
TME Symbol:
MEC1D11

Specification

Manufacturer
MEC
Type of switch accessories
button
Button shape
round
Key button colour
transparent
Button size
Ø9.6mm
Material
plastic
Related items
MEC3FTH9, MEC3FTH980, MEC1625006
Gross weight0.419 g
See other products in this category: Microswitches TACT MEC,
*
1D11
436 in TME stock
Net price for quantities from 1 pcs - 0.60 EURGross price for quantities from 1 pcs - 0.72 EUR
Net price for quantities from 10 pcs - 0.55 EURGross price for quantities from 10 pcs - 0.66 EUR
Net price for quantities from 25 pcs - 0.51 EURGross price for quantities from 25 pcs - 0.61 EUR
Net price for quantities from 50 pcs - 0.47 EURGross price for quantities from 50 pcs - 0.56 EUR
Net price for quantities from 100 pcs - 0.44 EURGross price for quantities from 100 pcs - 0.53 EUR
Net price for quantities from 500 pcs - 0.41 EURGross price for quantities from 500 pcs - 0.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs