+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1DS08

Button; none; round; red; Ø9.6mm; ABS; Button marking: blank


Manufacturer: MEC

Manufacturer part number:
1DS08
TME Symbol:
MEC1DS08

Specification

Manufacturer
MEC
Type of switch accessories
button
Illumination
none
Button shape
round
Key button colour
red
Button size
Ø9.6mm
Material
ABS
Button marking
blank
Gross weight5 g
Certificates
See other products in this category: Microswitches TACT MEC,
*
1DS08
0 in TME stock
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.41 USD
Net price for quantities from 2000 pcs - 0.31 USDGross price for quantities from 2000 pcs - 0.37 USD
Net price for quantities from 5000 pcs - 0.27 USDGross price for quantities from 5000 pcs - 0.32 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 000.
Multiplicity: 100.