+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1F031

Button; round; grey; Ø9.6mm; plastic


Manufacturer: MEC

Manufacturer part number:
1F031
TME Symbol:
MEC1F031

Specification

Manufacturer
MEC
Type of switch accessories
button
Button shape
round
Key button colour
grey
Button size
Ø9.6mm
Material
plastic
Related items
MEC3FTH9, MEC1625006
Gross weight0.318 g
See other products in this category: Microswitches TACT MEC,
*
1F031
0 in TME stock
Net price for quantities from 1 pcs - 0.76 EURGross price for quantities from 1 pcs - 0.92 EUR
Net price for quantities from 5 pcs - 0.69 EURGross price for quantities from 5 pcs - 0.82 EUR
Net price for quantities from 20 pcs - 0.67 EURGross price for quantities from 20 pcs - 0.80 EUR
Net price for quantities from 100 pcs - 0.64 EURGross price for quantities from 100 pcs - 0.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs