+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1JS09

Button; none; round; black; Ø10mm; polycarbonate; H: 2.4mm


Manufacturer: MEC

Manufacturer part number:
1JS09
TME Symbol:
MEC1JS09

Specification

Manufacturer
MEC
Type of switch accessories
button
Illumination
none
Button shape
round
Key button colour
black
Button size
Ø10mm
Material
polycarbonate
Button marking
blank
Height
2.4mm
Gross weight5 g
Certificates
See other products in this category: Microswitches TACT MEC,
*
1JS09
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 000.
Multiplicity: 100.
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.47 USD