+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1JS16

Button; LED; round; white; Ø10mm; polycarbonate; H: 2.4mm

Manufacturer: MEC

Manufacturer part number:
1JS16
TME Symbol:
MEC1JS16

Specification

Manufacturer
MEC
Type of switch accessories
button
Illumination
LED
Button shape
round
Key button colour
white
Button size
Ø10mm
Material
polycarbonate
Button marking
blank
Height
2.4mm
Gross weight5 g
Certificates
See other products in this category: Microswitches TACT MEC,
*
1JS16
0 in TME stock
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.41 USD
No. of pieces (Multiplicity: 100)