+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1ZCS09

Button; round; black; Ø14.3mm; Button marking: blank


Manufacturer: MEC

Manufacturer part number:
1ZCS09
TME Symbol:
MEC1ZCS09

Specification

Manufacturer
MEC
Type of switch accessories
button
Button shape
round
Key button colour
black
Button size
Ø14.3mm
Button marking
blank
Gross weight5 g
Certificates
See other products in this category: Microswitches TACT MEC,
*
1ZCS09
0 in TME stock
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.51 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 000.
Multiplicity: 100.