+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3ATH9

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; THT; none; 2.5N


Manufacturer: MEC

Manufacturer part number:
3ATH9
TME Symbol:
MEC3ATH9

Specification

Manufacturer
MEC
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Illumination
none
Operating Force
2.5N
Body dimensions
10x10mm
Button height
6.4mm
Switching method
OFF-(ON)
Terminal pitch
7.62x10.16mm
Operating temperature
-40...160°C
Button shape
round
Leads
for PCB, straight
Max. contact resistance:
30mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
IP rating
IP67
Mechanical durability
10000000 cycles
Soldering temperature
260°C / 10 s
Dimensions
Gross weight0.833 g
Certificates
See other products in this category: Microswitches TACT MEC,
*
3ATH9
395 in TME stock
Net price for quantities from 1 pcs - 1.89 EURGross price for quantities from 1 pcs - 2.26 EUR
Net price for quantities from 10 pcs - 1.72 EURGross price for quantities from 10 pcs - 2.06 EUR
Net price for quantities from 25 pcs - 1.62 EURGross price for quantities from 25 pcs - 1.94 EUR
Net price for quantities from 50 pcs - 1.54 EURGross price for quantities from 50 pcs - 1.85 EUR
Net price for quantities from 100 pcs - 1.50 EURGross price for quantities from 100 pcs - 1.79 EUR
Net price for quantities from 200 pcs - 1.45 EURGross price for quantities from 200 pcs - 1.73 EUR
Net price for quantities from 500 pcs - 1.38 EURGross price for quantities from 500 pcs - 1.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs