+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

3ETH9

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; THT; none; 3.5N


Manufacturer: MEC

Manufacturer part number:
3ETH9
TME Symbol:
MEC3ETH9

Specification

Manufacturer
MEC
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Illumination
none
Operating Force
3.5N
Body dimensions
10x10mm
Button height
8mm
Switching method
OFF-(ON)
Terminal pitch
7.62x10.16mm
Operating temperature
-40...160°C
Button shape
round
Leads
for PCB, straight
Max. contact resistance:
30mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
IP rating
IP67
Mechanical durability
10000000 cycles
Soldering temperature
260°C / 10 s
Dimensions
Gross weight0.75 g
Certificates
See other products in this category: Microswitches TACT MEC,
*
3ETH9
823 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 10 pcs - 1.65 USDGross price for quantities from 10 pcs - 1.98 USD
Net price for quantities from 50 pcs - 1.29 USDGross price for quantities from 50 pcs - 1.54 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.49 USD
Net price for quantities from 500 pcs - 1.21 USDGross price for quantities from 500 pcs - 1.45 USD
Net price for quantities from 1000 pcs - 1.17 USDGross price for quantities from 1000 pcs - 1.40 USD
Packaging method by the manufacturer:
Tube = 50 pcs