+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3FTH9

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; THT; none; 3.5N


Manufacturer: MEC

Manufacturer part number:
3FTH9
TME Symbol:
MEC3FTH9

Specification

Manufacturer
MEC
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Illumination
none
Operating Force
3.5N
Body dimensions
10x10mm
Button height
10.4mm
Switching method
OFF-(ON)
Terminal pitch
7.62x10.16mm
Operating temperature
-40...160°C
Button shape
round
Leads
for PCB, straight
Max. contact resistance:
30mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
IP rating
IP67
Mechanical durability
10000000 cycles
Soldering temperature
260°C / 10 s
Dimensions
Gross weight0.94 g
Certificates
See other products in this category: Microswitches TACT MEC,
*
3FTH9
9733 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.50 EURGross price for quantities from 1 pcs - 2.99 EUR
Net price for quantities from 5 pcs - 2.26 EURGross price for quantities from 5 pcs - 2.72 EUR
Net price for quantities from 10 pcs - 2.15 EURGross price for quantities from 10 pcs - 2.57 EUR
Net price for quantities from 25 pcs - 1.99 EURGross price for quantities from 25 pcs - 2.39 EUR
Net price for quantities from 50 pcs - 1.89 EURGross price for quantities from 50 pcs - 2.26 EUR
Net price for quantities from 100 pcs - 1.78 EURGross price for quantities from 100 pcs - 2.13 EUR
Net price for quantities from 200 pcs - 1.68 EURGross price for quantities from 200 pcs - 2.00 EUR
Net price for quantities from 300 pcs - 1.62 EURGross price for quantities from 300 pcs - 1.95 EUR
Net price for quantities from 500 pcs - 1.57 EURGross price for quantities from 500 pcs - 1.89 EUR
Net price for quantities from 1000 pcs - 1.49 EURGross price for quantities from 1000 pcs - 1.79 EUR
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs