+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3FTH9RAS

Microswitch TACT; SPST; Pos: 2; 0.05A/24VDC; THT; none; 3.5N; 10mm

Manufacturer: MEC

Manufacturer part number:
3FTH9RAS
TME Symbol:
MEC3FTH9RAS

Specification

Manufacturer
MEC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Illumination
none
Operating Force
3.5N
Button height
10mm
Switching method
OFF-(ON)
Operating temperature
-40...160°C
Key stroke
1mm
Leads
angled, for PCB
Contact material
silver
Max. contact resistance:
30mΩ
Min. insulation resistance
10MΩ
IP rating
IP67
Mechanical durability
10000000 cycles
Body colour
black
Gross weight10 g
Certificates
See other products in this category: Microswitches TACT MEC,
*
3FTH9RAS
0 in TME stock
Net price for quantities from 500 pcs - 2.33 EURGross price for quantities from 500 pcs - 2.80 EUR
Net price for quantities from 1000 pcs - 2.19 EURGross price for quantities from 1000 pcs - 2.62 EUR
Net price for quantities from 2500 pcs - 2.09 EURGross price for quantities from 2500 pcs - 2.51 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 500.
Multiplicity: 100.