+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5ETH920

Microswitch TACT; SPST; Pos: 2; 0.05A/24VDC; THT; none; 2N; 6.4mm

Manufacturer: MEC

Manufacturer part number:
5ETH920
TME Symbol:
MEC5ETH920

Specification

Manufacturer
MEC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Illumination
none
Operating Force
2N
Body dimensions
10x10x6.4mm
Button height
6.4mm
Switching method
OFF-(ON)
Operating temperature
-40...160°C
Key stroke
1mm
Leads
for PCB
Contact material
silver
Max. contact resistance:
30mΩ
Min. insulation resistance
10MΩ
IP rating
IP67
Mechanical durability
10000000 cycles
Body colour
black
Gross weight0.75 g
Certificates
See other products in this category: Microswitches TACT MEC,
*
5ETH920
176 in TME stock
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 3.01 USD
Net price for quantities from 25 pcs - 2.21 USDGross price for quantities from 25 pcs - 2.65 USD
Net price for quantities from 50 pcs - 2.01 USDGross price for quantities from 50 pcs - 2.41 USD
Net price for quantities from 100 pcs - 1.81 USDGross price for quantities from 100 pcs - 2.18 USD
Net price for quantities from 250 pcs - 1.71 USDGross price for quantities from 250 pcs - 2.05 USD
Net price for quantities from 500 pcs - 1.56 USDGross price for quantities from 500 pcs - 1.87 USD
Net price for quantities from 1000 pcs - 1.43 USDGross price for quantities from 1000 pcs - 1.71 USD
Net price for quantities from 2500 pcs - 1.37 USDGross price for quantities from 2500 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs