+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5ETH935

Microswitch TACT; SPST; Pos: 2; 0.05A/24VDC; THT; none; 3.5N; 6.4mm


Manufacturer: MEC

Manufacturer part number:
5ETH935
TME Symbol:
MEC5ETH935

Specification

Manufacturer
MEC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Illumination
none
Operating Force
3.5N
Body dimensions
10x10x6.4mm
Button height
6.4mm
Switching method
OFF-(ON)
Operating temperature
-40...160°C
Key stroke
1mm
Leads
for PCB
Contact material
silver
Max. contact resistance:
30mΩ
Min. insulation resistance
10MΩ
IP rating
IP67
Mechanical durability
10000000 cycles
Body colour
black
Gross weight0.74 g
Certificates
See other products in this category: Microswitches TACT MEC,
*
5ETH935
1082 in TME stock
Net price for quantities from 1 pcs - 2.44 EURGross price for quantities from 1 pcs - 2.93 EUR
Net price for quantities from 10 pcs - 2.16 EURGross price for quantities from 10 pcs - 2.59 EUR
Net price for quantities from 25 pcs - 1.81 EURGross price for quantities from 25 pcs - 2.18 EUR
Net price for quantities from 40 pcs - 1.60 EURGross price for quantities from 40 pcs - 1.91 EUR
Net price for quantities from 50 pcs - 1.50 EURGross price for quantities from 50 pcs - 1.79 EUR
Net price for quantities from 80 pcs - 1.32 EURGross price for quantities from 80 pcs - 1.58 EUR
Net price for quantities from 100 pcs - 1.26 EURGross price for quantities from 100 pcs - 1.51 EUR
Net price for quantities from 1000 pcs - 1.17 EURGross price for quantities from 1000 pcs - 1.40 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs