+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2012

Folding ruler; L: 2m; black; measure

Manufacturer: MEDID

Manufacturer part number:
2012
TME Symbol:
MED.2012

Specification

Manufacturer
MEDID
Type of tool
folding ruler
Length
2m
Colour
black
Trade name
measure
Gross weight123.7 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
2012
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.93 USDGross price for quantities from 1 pcs - 5.91 USD
Net price for quantities from 5 pcs - 4.58 USDGross price for quantities from 5 pcs - 5.50 USD
Packaging method by the manufacturer:Cardboard = 10 pcs