+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

930

Try square; L: 300mm; adjustable

Manufacturer: MEDID

Manufacturer part number:
930
TME Symbol:
MED.930

Specification

Manufacturer
MEDID
Type of tool
try square
Length
0.3m
Material
aluminium
Version
adjustable
Measurement tool features
angles of 45°,90° and 135°
Gross weight225 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
930
6 in TME stock
Net price for quantities from 1 pcs - 12.89 EURGross price for quantities from 1 pcs - 15.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts