+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MES-302A-RYG

Signalling column; red/amber/green; LED; 24VDC; IP42; MES-A; ABS


Manufacturer: PATLITE

Manufacturer part number:
MES-302A-RYG
TME Symbol:
MES-302A-RYG

Specification

Manufacturer
PATLITE
Type of signaller
signalling column
Colour
red/amber/green
Signalling method
continuous light
Light source
LED
IP rating
IP42
Manufacturer series
MES-A
Body colour
silver
Body material
ABS
Operating temperature
-10...55°C
Supply voltage
  • 24V DC
Gross weight173.7 g
Certificates
See other products in this category: Signalling Columns PATLITE,
See other products from this series.:
*
MES-302A-RYG
1 in TME stock
Net price for quantities from 1 pcs - 135.30 USDGross price for quantities from 1 pcs - 162.36 USD
Net price for quantities from 5 pcs - 124.55 USDGross price for quantities from 5 pcs - 149.46 USD
Net price for quantities from 10 pcs - 116.48 USDGross price for quantities from 10 pcs - 139.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.