+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

METSECT5CC010

Transformer: current; PowerLogic; Iin: 100A; 3.5VA; IP20; Class: 3


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
METSECT5CC010
TME Symbol:
METSECT5CC010

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of Transformer
current
Manufacturer series
PowerLogic
Input current
100A
Power
3.5VA
IP rating
IP20
Body dimensions
44x65x37mm
Secondary winding current 1
5A
Accuracy class
3
Mounting
for DIN rail mounting, on panel
Kind of core
solid
Max. voltage
720V AC
Internal diameter
21mm
Gross weight189.7 g
Certificates
EAN code3303431123438
See other products in this category: Current Transformers SCHNEIDER ELECTRIC,
See other products from this series.:
*
METSECT5CC010
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.75 EURGross price for quantities from 1 pcs - 29.70 EUR
Net price for quantities from 3 pcs - 22.99 EURGross price for quantities from 3 pcs - 27.58 EUR