+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

METSECT5CYL1

PowerLogic; Body dim: Ø21.2x32mm; Øint: 12.5mm

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
METSECT5CYL1
TME Symbol:
METSECT5CYL1

Specification

Manufacturer
SCHNEIDER ELECTRIC
Manufacturer series
PowerLogic
Body dimensions
Ø21.2x32mm
Internal diameter
12.5mm
Type of mounting element
guide bushing
Application
current transformer
Gross weight52 g
Certificates
EAN code3606480619014
See other products in this category: Current Transformers SCHNEIDER ELECTRIC,
See other products from this series.:
*
METSECT5CYL1
0 in TME stock
Net price for quantities from 1 pcs - 12.46 EURGross price for quantities from 1 pcs - 14.96 EUR
Net price for quantities from 3 pcs - 11.58 EURGross price for quantities from 3 pcs - 13.89 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.