+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

METSECT5DA080

Transformer: current; PowerLogic; Iin: 800A; 15VA; IP20; Class: 1


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
METSECT5DA080
TME Symbol:
METSECT5DA080

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of Transformer
current
Manufacturer series
PowerLogic
Input current
800A
Power
15VA
IP rating
IP20
Body dimensions
90x94x90mm
Secondary winding current 1
5A
Accuracy class
1
Mounting
for bus bar
Kind of core
solid
Max. voltage
720V AC
Conductor rail size
32mmx65mm
Gross weight511.8 g
Certificates
EAN code3303431123667
See other products in this category: Current Transformers SCHNEIDER ELECTRIC,
See other products from this series.:
*
METSECT5DA080
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 84.87 EURGross price for quantities from 1 pcs - 101.84 EUR
Net price for quantities from 3 pcs - 78.81 EURGross price for quantities from 3 pcs - 94.57 EUR