+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

METSECT5DA125

Transformer: current; PowerLogic; Iin: 1250A; 20VA; IP20; Class: 1


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
METSECT5DA125
TME Symbol:
METSECT5DA125

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of Transformer
current
Manufacturer series
PowerLogic
Input current
1.25kA
Power
20VA
IP rating
IP20
Body dimensions
90x94x90mm
Secondary winding current 1
5A
Accuracy class
1
Mounting
for bus bar
Kind of core
solid
Max. voltage
720V AC
Conductor rail size
32mmx65mm
Gross weight611.2 g
Certificates
EAN code3303431123698
See other products in this category: Current Transformers SCHNEIDER ELECTRIC,
See other products from this series.:
*
METSECT5DA125
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 85.17 EURGross price for quantities from 1 pcs - 102.21 EUR
Net price for quantities from 3 pcs - 79.09 EURGross price for quantities from 3 pcs - 94.91 EUR