+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

METSECT5DB300

Transformer: current; PowerLogic; Iin: 3000A; 30VA; IP20; Class: 1

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
METSECT5DB300
TME Symbol:
METSECT5DB300

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of Transformer
current
Manufacturer series
PowerLogic
Input current
3kA
Power
30VA
IP rating
IP20
Body dimensions
99x160x78.4mm
Secondary winding current 1
5A
Accuracy class
1
Mounting
for bus bar
Kind of core
solid
Max. voltage
720V AC
Conductor rail size
38mmx127mm
Gross weight1.057 kg
Certificates
EAN code3303431123773
See other products in this category: Current Transformers SCHNEIDER ELECTRIC,
See other products from this series.:
*
METSECT5DB300
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 137.63 USDGross price for quantities from 1 pcs - 165.15 USD
Net price for quantities from 3 pcs - 127.80 USDGross price for quantities from 3 pcs - 153.36 USD