+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

METSECT5DC300

Transformer: current; PowerLogic; Iin: 3000A; 50VA; IP20; Class: 1

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
METSECT5DC300
TME Symbol:
METSECT5DC300

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of Transformer
current
Manufacturer series
PowerLogic
Input current
3kA
Power
50VA
IP rating
IP20
Body dimensions
125x160x87mm
Secondary winding current 1
5A
Accuracy class
1
Mounting
for bus bar
Kind of core
solid
Max. voltage
720V AC
Conductor rail size
52mmx127mm
Gross weight1.199 kg
Certificates
EAN code3303431123797
See other products in this category: Current Transformers SCHNEIDER ELECTRIC,
See other products from this series.:
*
METSECT5DC300
0 in TME stock
Net price for quantities from 1 pcs - 158.09 EURGross price for quantities from 1 pcs - 189.72 EUR
Net price for quantities from 3 pcs - 146.81 EURGross price for quantities from 3 pcs - 176.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.