+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

METSECT5DD100

Transformer: current; PowerLogic; Iin: 1000A; 15VA; IP20; Class: 1


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
METSECT5DD100
TME Symbol:
METSECT5DD100

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of Transformer
current
Manufacturer series
PowerLogic
Input current
1kA
Power
15VA
IP rating
IP20
Body dimensions
96x116x78.4mm
Secondary winding current 1
5A
Accuracy class
1
Mounting
for bus bar
Kind of core
solid
Max. voltage
720V AC
Conductor rail size
34mmx84mm
Gross weight592.6 g
Certificates
EAN code3606480618925
See other products in this category: Current Transformers SCHNEIDER ELECTRIC,
See other products from this series.:
*
METSECT5DD100
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 91.92 USDGross price for quantities from 1 pcs - 110.30 USD
Net price for quantities from 3 pcs - 85.35 USDGross price for quantities from 3 pcs - 102.42 USD