+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

METSECT5DD125

Transformer: current; PowerLogic; Iin: 1250A; 15VA; IP20; Class: 1

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
METSECT5DD125
TME Symbol:
METSECT5DD125

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of Transformer
current
Manufacturer series
PowerLogic
Input current
1.25kA
Power
15VA
IP rating
IP20
Body dimensions
96x116x78.4mm
Secondary winding current 1
5A
Accuracy class
1
Mounting
for bus bar
Kind of core
solid
Max. voltage
720V AC
Conductor rail size
34mmx84mm
Gross weight627 g
Certificates
EAN code3303431123711
See other products in this category: Current Transformers SCHNEIDER ELECTRIC,
See other products from this series.:
*
METSECT5DD125
0 in TME stock
Net price for quantities from 1 pcs - 98.41 USDGross price for quantities from 1 pcs - 118.08 USD
Net price for quantities from 3 pcs - 91.38 USDGross price for quantities from 3 pcs - 109.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.