+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

METSECT5DH125

Transformer: current; PowerLogic; Iin: 1250A; 15VA; IP20; Class: 1

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
METSECT5DH125
TME Symbol:
METSECT5DH125

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of Transformer
current
Manufacturer series
PowerLogic
Input current
1.25kA
Power
15VA
IP rating
IP20
Body dimensions
98x129x75mm
Secondary winding current 1
5A
Accuracy class
1
Mounting
for bus bar
Kind of core
solid
Max. voltage
720V AC
Conductor rail size
38mmx102mm
Gross weight553 g
Certificates
EAN code3606480618932
See other products in this category: Current Transformers SCHNEIDER ELECTRIC,
See other products from this series.:
*
METSECT5DH125
0 in TME stock
Net price for quantities from 1 pcs - 107.96 EURGross price for quantities from 1 pcs - 129.55 EUR
Net price for quantities from 3 pcs - 100.25 EURGross price for quantities from 3 pcs - 120.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.