+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

METSECT5GA020

Transformer: current; PowerLogic; Iin: 200A; 2.5VA; IP20; Class: 3

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
METSECT5GA020
TME Symbol:
METSECT5GA020

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of Transformer
current
Manufacturer series
PowerLogic
Input current
200A
Power
2.5VA
IP rating
IP20
Body dimensions
93x106.15x58mm
Secondary winding current 1
5A
Accuracy class
3
Mounting
for bus bar
Kind of core
split
Max. voltage
720V AC
Gross weight602 g
Certificates
EAN code3606489607814
See other products in this category: Current Transformers SCHNEIDER ELECTRIC,
See other products from this series.:
*
METSECT5GA020
0 in TME stock
Net price for quantities from 1 pcs - 149.32 EURGross price for quantities from 1 pcs - 179.18 EUR
Net price for quantities from 3 pcs - 138.65 EURGross price for quantities from 3 pcs - 166.38 EUR
No. of pieces (Multiplicity: 1)