+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

METSECT5GG040

Transformer: current; PowerLogic; Iin: 400A; 2.5VA; IP20; Class: 1

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
METSECT5GG040
TME Symbol:
METSECT5GG040

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of Transformer
current
Manufacturer series
PowerLogic
Input current
400A
Power
2.5VA
IP rating
IP20
Body dimensions
155x198.15x58mm
Secondary winding current 1
5A
Accuracy class
1
Mounting
for bus bar
Kind of core
split
Max. voltage
720V AC
Gross weight1.392 kg
Certificates
EAN code3606489607951
See other products in this category: Current Transformers SCHNEIDER ELECTRIC,
See other products from this series.:
*
METSECT5GG040
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 204.47 GBPGross price for quantities from 1 pcs - 245.36 GBP
Net price for quantities from 3 pcs - 189.87 GBPGross price for quantities from 3 pcs - 227.84 GBP