+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

METSECT5GG050

Transformer: current; PowerLogic; Iin: 500A; 2.5VA; IP20; 720VAC

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
METSECT5GG050
TME Symbol:
METSECT5GG050

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of Transformer
current
Manufacturer series
PowerLogic
Input current
500A
Power
2.5VA
IP rating
IP20
Body dimensions
155x198.15x58mm
Secondary winding current 1
5A
Accuracy class
0.5S
Mounting
for bus bar
Kind of core
split
Max. voltage
720V AC
Gross weight1.43 kg
Certificates
EAN code3606489607968
See other products in this category: Current Transformers SCHNEIDER ELECTRIC,
See other products from this series.:
*
METSECT5GG050
0 in TME stock
Net price for quantities from 1 pcs - 232.49 GBPGross price for quantities from 1 pcs - 278.99 GBP
Net price for quantities from 3 pcs - 217.44 GBPGross price for quantities from 3 pcs - 260.93 GBP
No. of pieces (Multiplicity: 1)