+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

METSECT5GG150

Transformer: current; PowerLogic; Iin: 1500A; 7.5VA; IP20; 720VAC

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
METSECT5GG150
TME Symbol:
METSECT5GG150

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of Transformer
current
Manufacturer series
PowerLogic
Input current
1.5kA
Power
7.5VA
IP rating
IP20
Body dimensions
155x198.15x58mm
Secondary winding current 1
5A
Accuracy class
0.5S
Mounting
for bus bar
Kind of core
split
Max. voltage
720V AC
Gross weight1.604 kg
Certificates
EAN code3606489608033
See other products in this category: Current Transformers SCHNEIDER ELECTRIC,
See other products from this series.:
*
METSECT5GG150
0 in TME stock
Net price for quantities from 1 pcs - 271.77 EURGross price for quantities from 1 pcs - 326.13 EUR
Net price for quantities from 3 pcs - 254.18 EURGross price for quantities from 3 pcs - 305.00 EUR
No. of pieces (Multiplicity: 1)