+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

METSECT5GJ150

Transformer: current; PowerLogic; Iin: 1500A; 10VA; IP20; 720VAC

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
METSECT5GJ150
TME Symbol:
METSECT5GJ150

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of Transformer
current
Manufacturer series
PowerLogic
Input current
1.5kA
Power
10VA
IP rating
IP20
Body dimensions
195x243x79mm
Secondary winding current 1
5A
Accuracy class
0.5S
Mounting
for bus bar
Kind of core
split
Max. voltage
720V AC
Gross weight3.458 kg
Certificates
EAN code3606489608064
See other products in this category: Current Transformers SCHNEIDER ELECTRIC,
See other products from this series.:
*
METSECT5GJ150
0 in TME stock
Net price for quantities from 1 pcs - 388.32 EURGross price for quantities from 1 pcs - 465.98 EUR
Net price for quantities from 3 pcs - 360.58 EURGross price for quantities from 3 pcs - 432.70 EUR
No. of pieces (Multiplicity: 1)