+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

METSECT5GJ200

Transformer: current; PowerLogic; Iin: 2000A; 10VA; IP20; 720VAC

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
METSECT5GJ200
TME Symbol:
METSECT5GJ200

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of Transformer
current
Manufacturer series
PowerLogic
Input current
2kA
Power
10VA
IP rating
IP20
Body dimensions
195x243x79mm
Secondary winding current 1
5A
Accuracy class
0.5S
Mounting
for bus bar
Kind of core
split
Max. voltage
720V AC
Gross weight3.746 kg
Certificates
EAN code3606489608088
See other products in this category: Current Transformers SCHNEIDER ELECTRIC,
See other products from this series.:
*
METSECT5GJ200
0 in TME stock
Net price for quantities from 1 pcs - 322.37 GBPGross price for quantities from 1 pcs - 386.84 GBP
Net price for quantities from 3 pcs - 299.34 GBPGross price for quantities from 3 pcs - 359.21 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.