+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

METSECT5HA015

Transformer: current; PowerLogic; Iin: 150A; 1VA; IP20; Class: 1

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
METSECT5HA015
TME Symbol:
METSECT5HA015

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of Transformer
current
Manufacturer series
PowerLogic
Input current
150A
Power
1VA
IP rating
IP20
Body dimensions
49x80.1x59mm
Secondary winding current 1
5A
Accuracy class
1
Mounting
snap-fastener
Kind of core
split
Max. voltage
720V AC
Internal diameter
18.4mm
Gross weight310 g
Certificates
EAN code3606489608149
See other products in this category: Current Transformers SCHNEIDER ELECTRIC,
See other products from this series.:
*
METSECT5HA015
0 in TME stock
Net price for quantities from 1 pcs - 115.33 EURGross price for quantities from 1 pcs - 138.40 EUR
Net price for quantities from 3 pcs - 107.09 EURGross price for quantities from 3 pcs - 128.51 EUR
No. of pieces (Multiplicity: 1)