+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

METSECT5HG013

Transformer: current; PowerLogic; Iin: 125A; 2.5VA; IP20; Class: 3

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
METSECT5HG013
TME Symbol:
METSECT5HG013

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of Transformer
current
Manufacturer series
PowerLogic
Input current
125A
Power
2.5VA
IP rating
IP20
Body dimensions
59.2x96.4x89.2mm
Secondary winding current 1
5A
Accuracy class
3
Mounting
snap-fastener
Kind of core
split
Max. voltage
720V AC
Internal diameter
32.5mm
Gross weight332 g
Certificates
EAN code3606489608255
See other products in this category: Current Transformers SCHNEIDER ELECTRIC,
See other products from this series.:
*
METSECT5HG013
0 in TME stock
Net price for quantities from 1 pcs - 129.24 EURGross price for quantities from 1 pcs - 155.08 EUR
Net price for quantities from 3 pcs - 120.00 EURGross price for quantities from 3 pcs - 144.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.