+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

METSECT5HG020

Transformer: current; PowerLogic; Iin: 200A; 3VA; IP20; Class: 3

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
METSECT5HG020
TME Symbol:
METSECT5HG020

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of Transformer
current
Manufacturer series
PowerLogic
Input current
200A
Power
3VA
IP rating
IP20
Body dimensions
59.2x96.4x89.2mm
Secondary winding current 1
5A
Accuracy class
3
Mounting
snap-fastener
Kind of core
split
Max. voltage
720V AC
Internal diameter
32.5mm
Gross weight336 g
Certificates
EAN code3606489608279
See other products in this category: Current Transformers SCHNEIDER ELECTRIC,
See other products from this series.:
*
METSECT5HG020
0 in TME stock
Net price for quantities from 1 pcs - 149.40 USDGross price for quantities from 1 pcs - 179.28 USD
Net price for quantities from 3 pcs - 138.73 USDGross price for quantities from 3 pcs - 166.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.