+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

METSECT5HM030

Transformer: current; PowerLogic; Iin: 300A; 2.5VA; IP20; Class: 1


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
METSECT5HM030
TME Symbol:
METSECT5HM030

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of Transformer
current
Manufacturer series
PowerLogic
Input current
300A
Power
2.5VA
IP rating
IP20
Body dimensions
67x139x69mm
Secondary winding current 1
5A
Accuracy class
1
Mounting
snap-fastener
Kind of core
split
Max. voltage
720V AC
Internal diameter
42.4mm
Gross weight440 g
Certificates
EAN code3606489608408
See other products in this category: Current Transformers SCHNEIDER ELECTRIC,
See other products from this series.:
*
METSECT5HM030
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 152.89 EURGross price for quantities from 1 pcs - 183.47 EUR
Net price for quantities from 3 pcs - 141.97 EURGross price for quantities from 3 pcs - 170.37 EUR