+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

METSECT5HM050

Transformer: current; PowerLogic; Iin: 500A; 5VA; IP20; Class: 1


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
METSECT5HM050
TME Symbol:
METSECT5HM050

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of Transformer
current
Manufacturer series
PowerLogic
Input current
500A
Power
5VA
IP rating
IP20
Body dimensions
67x139x69mm
Secondary winding current 1
5A
Accuracy class
1
Mounting
snap-fastener
Kind of core
split
Max. voltage
720V AC
Internal diameter
42.4mm
Gross weight498 g
Certificates
EAN code3606489608422
See other products in this category: Current Transformers SCHNEIDER ELECTRIC,
See other products from this series.:
*
METSECT5HM050
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 171.61 USDGross price for quantities from 1 pcs - 205.93 USD
Net price for quantities from 3 pcs - 159.35 USDGross price for quantities from 3 pcs - 191.22 USD