+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

METSECT5HP100

Transformer: current; PowerLogic; Iin: 1000A; 5VA; IP20; Class: 1

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
METSECT5HP100
TME Symbol:
METSECT5HP100

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of Transformer
current
Manufacturer series
PowerLogic
Input current
1kA
Power
5VA
IP rating
IP20
Body dimensions
72.2x120.6x98.1mm
Secondary winding current 1
5A
Accuracy class
1
Mounting
snap-fastener
Kind of core
split
Max. voltage
720V AC
Internal diameter
44mm
Gross weight802 g
Certificates
EAN code3606489608507
See other products in this category: Current Transformers SCHNEIDER ELECTRIC,
See other products from this series.:
*
METSECT5HP100
0 in TME stock
Net price for quantities from 1 pcs - 162.56 EURGross price for quantities from 1 pcs - 195.07 EUR
Net price for quantities from 3 pcs - 150.95 EURGross price for quantities from 3 pcs - 181.14 EUR
No. of pieces (Multiplicity: 1)