+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

METSECT5MB025

Transformer: current; PowerLogic; Iin: 250A; 4VA; IP20; Class: 1

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
METSECT5MB025
TME Symbol:
METSECT5MB025

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of Transformer
current
Manufacturer series
PowerLogic
Input current
250A
Power
4VA
IP rating
IP20
Body dimensions
60x85x63mm
Secondary winding current 1
5A
Accuracy class
1
Mounting
for bus bar, for DIN rail mounting, on panel
Kind of core
solid
Max. voltage
720V AC
Internal diameter
26mm
Gross weight309 g
Certificates
EAN code3606480618758
See other products in this category: Current Transformers SCHNEIDER ELECTRIC,
See other products from this series.:
*
METSECT5MB025
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 37.42 EURGross price for quantities from 1 pcs - 44.90 EUR
Net price for quantities from 3 pcs - 34.75 EURGross price for quantities from 3 pcs - 41.69 EUR