+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

METSECT5MC050

Transformer: current; PowerLogic; Iin: 500A; 12VA; IP20; Class: 1


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
METSECT5MC050
TME Symbol:
METSECT5MC050

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of Transformer
current
Manufacturer series
PowerLogic
Input current
500A
Power
12VA
IP rating
IP20
Body dimensions
70x95x65mm
Secondary winding current 1
5A
Accuracy class
1
Mounting
for bus bar, for DIN rail mounting, on panel
Kind of core
solid
Max. voltage
720V AC
Internal diameter
32mm
Gross weight413 g
Certificates
EAN code3606480618840
See other products in this category: Current Transformers SCHNEIDER ELECTRIC,
See other products from this series.:
*
METSECT5MC050
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 57.40 EURGross price for quantities from 1 pcs - 68.88 EUR
Net price for quantities from 3 pcs - 53.30 EURGross price for quantities from 3 pcs - 63.96 EUR