+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

METSECT5MD050

Transformer: current; PowerLogic; Iin: 500A; 6VA; IP20; Class: 1

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
METSECT5MD050
TME Symbol:
METSECT5MD050

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of Transformer
current
Manufacturer series
PowerLogic
Input current
500A
Power
6VA
IP rating
IP20
Body dimensions
70x95x65mm
Secondary winding current 1
5A
Accuracy class
1
Mounting
for bus bar, for DIN rail mounting, on panel
Kind of core
solid
Max. voltage
720V AC
Internal diameter
40mm
Gross weight339 g
Certificates
EAN code3606480618857
See other products in this category: Current Transformers SCHNEIDER ELECTRIC,
See other products from this series.:
*
METSECT5MD050
0 in TME stock
Net price for quantities from 1 pcs - 58.12 EURGross price for quantities from 1 pcs - 69.75 EUR
Net price for quantities from 3 pcs - 53.97 EURGross price for quantities from 3 pcs - 64.76 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.