+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MFECA0070EAM

Connection lead; 7m; Standard: Panasonic; signal; MINAS LIQI


Manufacturer: PANASONIC

Manufacturer part number:
MFECA0070EAM
TME Symbol:
MFECA0070EAM

Specification

Manufacturer
PANASONIC
Type of sensors accessories
Connection lead
Cable length
7m
Standard
Panasonic
Kind of cable
signal
Application - series/manufacturer
MINAS LIQI
Gross weight500 g
Certificates
See other products in this category: Servo cables PANASONIC,
*
MFECA0070EAM
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 96.54 USDGross price for quantities from 1 pcs - 115.84 USD
Net price for quantities from 3 pcs - 89.68 USDGross price for quantities from 3 pcs - 107.61 USD