+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MFMCA0030EEL

Connection lead; 3m; Standard: Panasonic; power; MINAS LIQI


Manufacturer: PANASONIC

Manufacturer part number:
MFMCA0030EEL
TME Symbol:
MFMCA0030EEL

Specification

Manufacturer
PANASONIC
Type of sensors accessories
Connection lead
Cable length
3m
Standard
Panasonic
Kind of cable
power
Application - series/manufacturer
MINAS LIQI
Gross weight234.7 g
Certificates
See other products in this category: Servo cables PANASONIC,
*
MFMCA0030EEL
0 in TME stock
Net price for quantities from 1 pcs - 42.61 EURGross price for quantities from 1 pcs - 51.13 EUR
Net price for quantities from 3 pcs - 39.61 EURGross price for quantities from 3 pcs - 47.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.